



CSW2425S | |
|---|---|
DigiKey Part Number | CSW2425S-ND |
Manufacturer | |
Manufacturer Product Number | CSW2425S |
Description | SSR RELAY SPST-NO 25A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CSW2425S Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D2425S | Sensata-Crydom | 0 | D2425S-ND | 50,14450 € | Direct |
| 84138010N | Crouzet | 21 | 966-84138010N-ND | 77,49000 € | Similar |
| ASR-SI240D25ZW-L | Altran Magnetics, LLC | 0 | 2040-ASR-SI240D25ZW-L-ND | 13,33000 € | Similar |




