Similar




CSW2425FS-10 | |
|---|---|
DigiKey Part Number | CSW2425FS-10-ND |
Manufacturer | |
Manufacturer Product Number | CSW2425FS-10 |
Description | SSR RELAY SPST-NO 25A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CSW2425FS-10 Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Quick Connect - 0.187"/0.250" |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1-CBDZL-025NF-N | Littelfuse Inc. | 7 | 18-SRP1-CBDZL-025NF-N-ND | 47,93000 € | Similar |


