



CSD2490 | |
|---|---|
DigiKey Part Number | CSD2490-ND |
Manufacturer | |
Manufacturer Product Number | CSD2490 |
Description | SSR RELAY SPST-NO 90A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 3.5 ~ 15VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 90 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, UL, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |



