Similar
Similar

CRNB20-1200 | |
|---|---|
DigiKey Part Number | CC1376-ND |
Manufacturer | |
Manufacturer Product Number | CRNB20-1200 |
Description | DIODE STD 1200V 12.7A TO220AB |
Customer Reference | |
Detailed Description | Diode 1200 V 12.7A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 12.7A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB | |
Operating Temperature - Junction | -40°C ~ 125°C |


