



CMRD6065 | |
|---|---|
DigiKey Part Number | CC2140-ND |
Manufacturer | |
Manufacturer Product Number | CMRD6065 |
Description | SSR RELAY SPST-NO 65A 48-660V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | CMRD6065 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 65 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,01000 € | 193,01 € |
| 10 | 183,81400 € | 1.838,14 € |
| Unit Price without VAT: | 193,01000 € |
|---|---|
| Unit Price with VAT: | 229,68190 € |








