



CMD2490 | |
|---|---|
DigiKey Part Number | CC1622-ND |
Manufacturer | |
Manufacturer Product Number | CMD2490 |
Description | SSR RELAY SPST-NO 90A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CMD2490 Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 90 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWD2490 | Sensata-Crydom | 7 | CC1545-ND | 112,65000 € | Similar |
| D2490 | Sensata-Crydom | 20 | CC1067-ND | 99,36000 € | Similar |
| ASR-SN240D100ZW-L | Altran Magnetics, LLC | 0 | 2040-ASR-SN240D100ZW-L-ND | 38,68110 € | Similar |




