



CMD2475 | |
|---|---|
DigiKey Part Number | CC1621-ND |
Manufacturer | |
Manufacturer Product Number | CMD2475 |
Description | SSR RELAY SPST-NO 75A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CMD2475 Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 75 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137030 | Sensata-Crydom | 0 | CC2628-ND | 106,89250 € | Similar |
| CWD2490 | Sensata-Crydom | 10 | CC1545-ND | 112,65000 € | Similar |
| D2475 | Sensata-Crydom | 44 | CC1008-ND | 90,25000 € | Similar |
| ASR-SN240D80ZW-L | Altran Magnetics, LLC | 0 | 2040-ASR-SN240D80ZW-L-ND | 27,61110 € | Similar |





