CMA48125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensata-Crydom
In Stock: 0
Unit Price: 179,35000 €
Datasheet

Similar


Sensata-Crydom
In Stock: 3
Unit Price: 155,24000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CMA48125

DigiKey Part Number
CMA48125-ND
Manufacturer
Manufacturer Product Number
CMA48125
Description
SSR RELAY SPST-NO 125A 48-530V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
CMA48125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
90 ~ 140VAC
Voltage - Load
48 V ~ 530 V
Load Current
125 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20In Stock
Ships from WEC