CL240D10RC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Crouzet
In Stock: 2
Unit Price: 56,28000 €
Datasheet

Similar


Altran Magnetics, LLC
In Stock: 8
Unit Price: 8,87000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
CL240D10RC
CL240D10RC
Relay Basics - Another Teaching Moment | DigiKey Electronics

CL240D10RC

DigiKey Part Number
CC2109-ND
Manufacturer
Manufacturer Product Number
CL240D10RC
Description
SSR RELAY SPST-NO 10A 24-280V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
CL240D10RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
3 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
10 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,44000 €44,44 €
1042,31600 €423,16 €
5040,39680 €2.019,84 €
10039,20900 €3.920,90 €
Unit Price without VAT:44,44000 €
Unit Price with VAT:52,88360 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC