



CL240D10C | |
|---|---|
DigiKey Part Number | CC1759-ND |
Manufacturer | |
Manufacturer Product Number | CL240D10C |
Description | SSR RELAY SPST-NO 10A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CL240D10C Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 10 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,79000 € | 42,79 € |
| 10 | 40,76100 € | 407,61 € |
| 50 | 38,90860 € | 1.945,43 € |
| 100 | 37,76110 € | 3.776,11 € |
| Unit Price without VAT: | 42,79000 € |
|---|---|
| Unit Price with VAT: | 50,92010 € |







