CL240D05C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Crouzet
In Stock: 21
Unit Price: 39,28000 €
Datasheet

Similar


Altran Magnetics, LLC
In Stock: 8
Unit Price: 15,06000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
CL240D05C
CL240D05C
Relay Basics - Another Teaching Moment | DigiKey Electronics

CL240D05C

DigiKey Part Number
CC1763-ND
Manufacturer
Manufacturer Product Number
CL240D05C
Description
SSR RELAY SPST-NO 5A 24-280V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
CL240D05C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
5 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,88000 €38,88 €
1037,02700 €370,27 €
5035,34280 €1.767,14 €
10034,30630 €3.430,63 €
Unit Price without VAT:38,88000 €
Unit Price with VAT:46,26720 €