MFR Recommended




CKRB6010 | |
|---|---|
DigiKey Part Number | CKRB6010-ND |
Manufacturer | |
Manufacturer Product Number | CKRB6010 |
Description | SSR RELAY SPST-NO 10A 48-660V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | CKRB6010 Models |
Category | Voltage - Input 90 ~ 140VAC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 10 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR2260A20U | Sensata-Crydom | 12 | CC2259-ND | 70,13000 € | MFR Recommended |
| GNR20BCZH | Crouzet | 2 | 966-GNR20BCZH-ND | 79,05000 € | Direct |



