MFR Recommended
Similar




CKRB4820 | |
|---|---|
DigiKey Part Number | CKRB4820-ND |
Manufacturer | |
Manufacturer Product Number | CKRB4820 |
Description | SSR RELAY SPST-NO 20A 48-530V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | CKRB4820 Models |
Category | Voltage - Input 90 ~ 140VAC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 20 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR2260A20U | Sensata-Crydom | 12 | CC2259-ND | 70,13000 € | MFR Recommended |
| GNR20BCZH | Crouzet | 2 | 966-GNR20BCZH-ND | 79,05000 € | Direct |
| ASR-SV480A20ZY-L | Altran Magnetics, LLC | 6 | 2040-ASR-SV480A20ZY-L-ND | 39,56000 € | Similar |




