



CD2450W4V | |
|---|---|
DigiKey Part Number | CD2450W4V-ND |
Manufacturer | |
Manufacturer Product Number | CD2450W4V |
Description | SSR RELAY SPST-NO 50A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CD2450W4V Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,25000 € | 115,25 € |
| 10 | 109,75600 € | 1.097,56 € |
| 50 | 104,77640 € | 5.238,82 € |
| Unit Price without VAT: | 115,25000 € |
|---|---|
| Unit Price with VAT: | 137,14750 € |

