Similar




CD2425W4V | |
|---|---|
DigiKey Part Number | CD2425W4V-ND |
Manufacturer | |
Manufacturer Product Number | CD2425W4V |
Description | SSR RELAY SPST-NO 25A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CD2425W4V Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84140013N | Crouzet | 0 | 966-84140013N-ND | 140,81200 € | Similar |
| ASR-SID240D25ZL | Altran Magnetics, LLC | 10 | 2040-ASR-SID240D25ZL-ND | 37,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 95,05900 € | 950,59 € |
| Unit Price without VAT: | 95,05900 € |
|---|---|
| Unit Price with VAT: | 113,12021 € |



