



CC4850W2V | |
|---|---|
DigiKey Part Number | CC2381-ND |
Manufacturer | |
Manufacturer Product Number | CC4850W2V |
Description | SSR RELAY SPST-NO 50A 48-660V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CC4850W2V Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84140603N | Crouzet | 7 | 966-84140603N-ND | 141,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,61000 € | 141,61 € |
| 10 | 134,87100 € | 1.348,71 € |
| 50 | 128,73480 € | 6.436,74 € |
| Unit Price without VAT: | 141,61000 € |
|---|---|
| Unit Price with VAT: | 168,51590 € |

