



CC4850E4V | |
|---|---|
DigiKey Part Number | CC4850E4V-ND |
Manufacturer | |
Manufacturer Product Number | CC4850E4V |
Description | SSR RELAY SPST-NO 50A 48-660V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CC4850E4V Models |
Category | Voltage - Input 15 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC4850W4V | Sensata-Crydom | 0 | CC4850W4V-ND | 138,73900 € | Direct |


