C4OACR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensata-Crydom
In Stock: 133
Unit Price: 96,18000 $
Datasheet

Similar


Grayhill Inc.
In Stock: 73
Unit Price: 55,59000 $
Datasheet
AC Output Module Output Module 3A 12 ~ 140VAC Output 4 ~ 32VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Output Module Output Module 3A 12 ~ 140VAC Output 4 ~ 32VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

C4OACR

DigiKey Part Number
C4OACR-ND
Manufacturer
Manufacturer Product Number
C4OACR
Description
AC OUTPUT MODULE 3A
Customer Reference
Detailed Description
AC Output Module Output Module 3A 12 ~ 140VAC Output 4 ~ 32VDC Supply
Datasheet
 Datasheet
EDA/CAD Models
C4OACR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Obsolete
Type
AC Output Module
Color
Black
Style
C4
Voltage - Input
4 ~ 32VDC
Current - Input
22 mA
Voltage - Output
12 ~ 140VAC
Current - Output
3A
Turn On Time
0.10ms
Turn Off Time
8.33ms
Features
Hold Down Screw, Fused, Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes