Similar




C4OACAR | |
|---|---|
DigiKey Part Number | C4OACAR-ND |
Manufacturer | |
Manufacturer Product Number | C4OACAR |
Description | AC OUTPUT MODULE 3A |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3A 12 ~ 280VAC Output 4 ~ 32VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | C4OACAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | AC Output Module | |
Color | Black | |
Style | C4 | |
Voltage - Input | 4 ~ 32VDC | |
Current - Input | 22 mA | |
Voltage - Output | 12 ~ 280VAC | |
Current - Output | 3A | |
Turn On Time | 0.10ms | |
Turn Off Time | 8.33ms | |
Features | Hold Down Screw, Fused, Status LED(s) |



