



C4OAC | |
|---|---|
DigiKey Part Number | 646-1052-ND |
Manufacturer | |
Manufacturer Product Number | C4OAC |
Description | AC OUTPUT MODULE 3A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3A 12 ~ 140VAC Output 4 ~ 32VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | C4OAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | C4 | |
Voltage - Input | 4 ~ 32VDC | |
Current - Input | 22 mA | |
Voltage - Output | 12 ~ 140VAC | |
Current - Output | 3A | |
Turn On Time | 8.33ms | |
Turn Off Time | 8.33ms | |
Features | Hold Down Screw, Fused, Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,20000 € | 49,20 € |
| 10 | 46,85100 € | 468,51 € |
| 50 | 44,72580 € | 2.236,29 € |
| 100 | 43,40880 € | 4.340,88 € |
| Unit Price without VAT: | 49,20000 € |
|---|---|
| Unit Price with VAT: | 58,54800 € |

