



C4IDC | |
|---|---|
DigiKey Part Number | 646-1050-ND |
Manufacturer | |
Manufacturer Product Number | C4IDC |
Description | DC INPUT MODULE 10-32V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | DC Input Module Output Module 25mA 4.5 ~ 30VDC Output 10 ~ 32VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | C4IDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Input Module | |
Color | White | |
Style | C4 | |
Voltage - Input | 10 ~ 32VDC | |
Current - Input | 20 mA | |
Voltage - Output | 4.5 ~ 30VDC | |
Current - Output | 25mA | |
Turn On Time | 5ms | |
Turn Off Time | 5ms | |
Features | Hold Down Screw, Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,71000 € | 42,71 € |
| 10 | 40,67200 € | 406,72 € |
| 50 | 38,83040 € | 1.941,52 € |
| 100 | 37,68570 € | 3.768,57 € |
| Unit Price without VAT: | 42,71000 € |
|---|---|
| Unit Price with VAT: | 50,82490 € |

