
B485H-2 | |
|---|---|
DigiKey Part Number | B485H-2-ND |
Manufacturer | |
Manufacturer Product Number | B485H-2 |
Description | BRIDGE RECT 3PHASE 1.6KV 50A |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV QC Terminal |
Datasheet | Datasheet |
EDA/CAD Models | B485H-2 Models |
Category | Voltage - Peak Reverse (Max) 1.6 kV |
Manufacturer Sensata-Crydom | Current - Average Rectified (Io) 50 A |
Series | Voltage - Forward (Vf) (Max) @ If 1.35 V @ 50 A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type QC Terminal |
Diode Type Three Phase | Package / Case B48 Module |
Technology Standard | Base Product Number |

