
B482F-2T | |
|---|---|
DigiKey Part Number | B482F-2T-ND |
Manufacturer | |
Manufacturer Product Number | B482F-2T |
Description | DIODE MODULE GP 1200V 35A MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1200 V 35A Chassis Mount B48 Module |
Datasheet | Datasheet |
EDA/CAD Models | B482F-2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 35 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | B48 Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,20000 € | 40,20 € |
| 10 | 38,28800 € | 382,88 € |
| 50 | 36,55440 € | 1.827,72 € |
| 100 | 35,47490 € | 3.547,49 € |
| Unit Price without VAT: | 40,20000 € |
|---|---|
| Unit Price with VAT: | 47,83800 € |

