
B412F-2 | |
|---|---|
DigiKey Part Number | B412F-2-ND |
Manufacturer | |
Manufacturer Product Number | B412F-2 |
Description | BRIDGE RECT 1P 1.2KV 12A MODULE |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV QC Terminal Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 12 A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 35 A | |
Operating Temperature | - | |
Mounting Type | QC Terminal | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |


