



ASPF240D3R | |
|---|---|
DigiKey Part Number | CC1335-ND |
Manufacturer | |
Manufacturer Product Number | ASPF240D3R |
Description | SSR RELAY SPST-NO 3A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | ASPF240D3R Models |
Category | Voltage - Input 4 ~ 10VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 3 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-Mini SIP |
Circuit | Approval Agency CE, CSA, UR |
Output Type AC | Base Product Number |

