AO241 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sensata-Crydom
In Stock: 1.286
Unit Price: 16,21000 €
Datasheet

Direct


Sensata-Crydom
In Stock: 1.830
Unit Price: 18,86000 €
Datasheet

Similar


Panasonic Industry
In Stock: 523
Unit Price: 4,35000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AO241

DigiKey Part Number
CC1049-ND
Manufacturer
Manufacturer Product Number
AO241
Description
SSR RELAY SPST-NO 1A 24-280V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
AO241 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4 ~ 10VDC
Mfr
Voltage - Load
24 V ~ 280 V
Series
Load Current
1 A
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Operating Temperature
-30°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-Mini SIP
Circuit
Approval Agency
CE
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASO241Sensata-Crydom1.286CC1050-ND16,21000 €Direct
ASO242Sensata-Crydom1.830CC1336-ND18,86000 €Direct
AQG12205Panasonic Industry523255-3754-ND4,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes