Similar




A4890 | |
|---|---|
DigiKey Part Number | CC1095-ND |
Manufacturer | |
Manufacturer Product Number | A4890 |
Description | SSR RELAY SPST-NO 90A 80-530V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | A4890 Models |
Category | Circuit |
Mfr | Output Type AC, Zero Cross |
Series | Voltage - Input 90 ~ 280VAC |
Packaging Bulk | Voltage - Load 80 V ~ 530 V |
Part Status Active | Load Current 90 A |
Mounting Type Chassis Mount | Termination Style Screw Terminal |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137141N | Crouzet | 1 | 966-84137141N-ND | 168,79000 € | Similar |
| SSR-480A125 | TE Connectivity Potter & Brumfield Relays | 0 | SSR-480A125-ND | 157,16400 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,26000 € | 116,26 € |
| 10 | 110,71700 € | 1.107,17 € |
| 50 | 105,69380 € | 5.284,69 € |
| Unit Price without VAT: | 116,26000 € |
|---|---|
| Unit Price with VAT: | 138,34940 € |












