



A4825-10 | |
|---|---|
DigiKey Part Number | A4825-10-ND |
Manufacturer | |
Manufacturer Product Number | A4825-10 |
Description | SSR RELAY SPST-NO 25A 80-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | A4825-10 Models |
Category | Output Type AC |
Mfr | Voltage - Input 90 ~ 280VAC |
Series | Voltage - Load 80 V ~ 530 V |
Packaging Bulk | Load Current 25 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Base Product Number |
Circuit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137321N | Crouzet | 4 | 966-84137321N-ND | 80,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 70,02350 € | 1.400,47 € |
| Unit Price without VAT: | 70,02350 € |
|---|---|
| Unit Price with VAT: | 83,32797 € |









