



A4812 | |
|---|---|
DigiKey Part Number | A4812-ND |
Manufacturer | |
Manufacturer Product Number | A4812 |
Description | SSR RELAY SPST-NO 12A 80-530V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 80 V ~ 530 V | |
Load Current | 12 A | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |



