Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

A2410E

DigiKey Part Number
CC2104-ND
Manufacturer
Manufacturer Product Number
A2410E
Description
SSR RELAY SPST-NO 10A 24-280V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
A2410E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
18 ~ 36VAC
Mfr
Voltage - Load
24 V ~ 280 V
Series
Load Current
10 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, TUV, UL
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
84137012NCrouzet3966-84137012N-ND73,40000 €Direct
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,12000 €55,12 €
1052,49000 €524,90 €
5050,10180 €2.505,09 €
10048,63150 €4.863,15 €
Unit Price without VAT:55,12000 €
Unit Price with VAT:65,59280 €