



84134120 | |
|---|---|
DigiKey Part Number | 646-1005-ND |
Manufacturer | |
Manufacturer Product Number | 84134120 |
Description | SSR RELAY SPST-NO 50A 48-660V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84134120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 660 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,96000 € | 82,96 € |
| 10 | 79,01100 € | 790,11 € |
| 50 | 75,41820 € | 3.770,91 € |
| 100 | 73,19880 € | 7.319,88 € |
| Unit Price without VAT: | 82,96000 € |
|---|---|
| Unit Price with VAT: | 98,72240 € |





