



7PCV2415 | |
|---|---|
DigiKey Part Number | CC1959-ND |
Manufacturer | |
Manufacturer Product Number | 7PCV2415 |
Description | SSR RELAY SPST-NO 15A 100-240V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 7PCV2415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | 2 ~ 7VDC | |
Voltage - Load | 100 V ~ 240 V | |
Load Current | 15 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,08000 € | 147,08 € |
| 10 | 140,07200 € | 1.400,72 € |
| 50 | 133,70320 € | 6.685,16 € |
| Unit Price without VAT: | 147,08000 € |
|---|---|
| Unit Price with VAT: | 175,02520 € |








