AC Output Module Output Module 3.5A 12 ~ 140VAC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Output Module Output Module 3.5A 12 ~ 140VAC Output 5VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

6411

DigiKey Part Number
CC1241-ND
Manufacturer
Manufacturer Product Number
6411
Description
AC OUTPUT MODULE 3.5A
Customer Reference
Detailed Description
AC Output Module Output Module 3.5A 12 ~ 140VAC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Obsolete
Type
AC Output Module
Color
Black
Style
Standard
Voltage - Input
5VDC
Current - Input
20 mA
Voltage - Output
12 ~ 140VAC
Current - Output
3.5A
Turn On Time
1/2 Cycle
Turn Off Time
1/2 Cycle
Features
Hold Down Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,62000 €68,62 €
1065,35400 €653,54 €
Unit Price without VAT:68,62000 €
Unit Price with VAT:81,65780 €