



6351 | |
|---|---|
DigiKey Part Number | 6351CC-ND |
Manufacturer | |
Manufacturer Product Number | 6351 |
Description | DC OUTPUT MODULE 3.5A |
Customer Reference | |
Detailed Description | DC Output Module Output Module 3.5A 3 ~ 60VDC Output 15VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Output Module | |
Color | Red | |
Style | Standard | |
Voltage - Input | 15VDC | |
Current - Input | 25 mA | |
Voltage - Output | 3 ~ 60VDC | |
Current - Output | 3.5A | |
Turn On Time | 0.10ms | |
Turn Off Time | 0.10ms | |
Features | Hold Down Screw |


