6301A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sensata-Crydom
In Stock: 27
Unit Price: 40,22000 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 399
Unit Price: 26,98000 €
Datasheet
DC Output Module Output Module 3A 3 ~ 60VDC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Output Module Output Module 3A 3 ~ 60VDC Output 5VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

6301A

DigiKey Part Number
6301A-ND
Manufacturer
Manufacturer Product Number
6301A
Description
DC OUTPUT MODULE 3A
Customer Reference
Detailed Description
DC Output Module Output Module 3A 3 ~ 60VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Part Status
Obsolete
Type
DC Output Module
Color
Red
Style
Standard
Voltage - Input
5VDC
Voltage - Output
3 ~ 60VDC
Current - Output
3A
Turn On Time
0.50ms
Turn Off Time
0.50ms
Features
Hold Down Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes