Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

6232

DigiKey Part Number
6232-ND
Manufacturer
Manufacturer Product Number
6232
Description
AC INPUT MODULE 240V
Customer Reference
Detailed Description
AC Input Module Output Module 16mA 15VDC Output 240VAC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Part Status
Obsolete
Type
AC Input Module
Color
Yellow
Style
Standard
Voltage - Input
240VAC
Current - Input
8 mA
Voltage - Output
15VDC
Current - Output
16mA
Turn On Time
20ms
Turn Off Time
20ms
Features
Hold Down Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.