




5LPCV2475 | |
|---|---|
DigiKey Part Number | CC1958-ND |
Manufacturer | |
Manufacturer Product Number | 5LPCV2475 |
Description | SSR RELAY SPST-NO 75A 20-300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 5LPCV2475 Models |
Category | Voltage - Input 0 ~ 5VDC |
Mfr | Voltage - Load 20 V ~ 300 V |
Series | Load Current 75 A |
Packaging Bulk | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE |
Circuit | Base Product Number |
Output Type AC, Proportional Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,72000 € | 629,72 € |
| 10 | 599,74200 € | 5.997,42 € |
| Unit Price without VAT: | 629,72000 € |
|---|---|
| Unit Price with VAT: | 749,36680 € |











