



3RHP6040F | |
|---|---|
DigiKey Part Number | CC1679-ND |
Manufacturer | |
Manufacturer Product Number | 3RHP6040F |
Description | RELAY CONTACTOR 3PH 40A 600VAC |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 40 A 48 ~ 600V Chassis Mount Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC | |
Load Current | 40 A | |
Voltage - Input | 100 ~ 130VAC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Package / Case | Module |

