Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

20LPCV2415

DigiKey Part Number
CC2374-ND
Manufacturer
Manufacturer Product Number
20LPCV2415
Description
SSR RELAY SPST-NO 15A 20-300V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
20LPCV2415 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Proportional Control
Voltage - Input
4 ~ 20mA
Voltage - Load
20 V ~ 300 V
Load Current
15 A
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1433,63000 €433,63 €
10412,99400 €4.129,94 €
Unit Price without VAT:433,63000 €
Unit Price with VAT:516,01970 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC