Solid State Contactor SPST-NO (1 Form A) 20 A 90 ~ 250V DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor SPST-NO (1 Form A) 20 A 90 ~ 250V DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1RHP2520A

DigiKey Part Number
CC1678-ND
Manufacturer
Manufacturer Product Number
1RHP2520A
Description
RELAY CONTACTOR 1PH 20A 250VAC
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 20 A 90 ~ 250V DIN Rail Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
AC
Manufacturer
Sensata-Crydom
Load Current
20 A
Series
Voltage - Input
90 ~ 250VAC
Packaging
Bulk
Voltage - Load
90 ~ 250V
Part Status
Obsolete
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Package / Case
Module
Circuit
SPST-NO (1 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.