




10PCV2450 | |
|---|---|
DigiKey Part Number | CC1957-ND |
Manufacturer | |
Manufacturer Product Number | 10PCV2450 |
Description | SSR RELAY SPST-NO 50A 100-240V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 10PCV2450 Models |
Category | Voltage - Input 2 ~ 10VDC |
Mfr | Voltage - Load 100 V ~ 240 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus |
Circuit | Base Product Number |
Output Type AC, Proportional Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,05000 € | 196,05 € |
| 10 | 186,71500 € | 1.867,15 € |
| Unit Price without VAT: | 196,05000 € |
|---|---|
| Unit Price with VAT: | 233,29950 € |









