



10LPCV2415 | |
|---|---|
DigiKey Part Number | CC1955-ND |
Manufacturer | |
Manufacturer Product Number | 10LPCV2415 |
Description | SSR RELAY SPST-NO 15A 20-300V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 10LPCV2415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | 0 ~ 10VDC | |
Voltage - Load | 20 V ~ 300 V | |
Load Current | 15 A | |
Termination Style | Screw Terminal, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,63000 € | 433,63 € |
| 10 | 412,99400 € | 4.129,94 € |
| Unit Price without VAT: | 433,63000 € |
|---|---|
| Unit Price with VAT: | 516,01970 € |












