


MHM5-EIB1B-1213-9A70-PRM | |
|---|---|
DigiKey Part Number | 1724-1483-ND |
Manufacturer | |
Manufacturer Product Number | MHM5-EIB1B-1213-9A70-PRM |
Description | ENCODER ABSOLUTE BINARY CONN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 4096 Binary (Absolute) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | MHM5-EIB1B-1213-9A70-PRM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Absolute | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | 4096 | |
Voltage - Supply | 10V ~ 30V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 1B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,64000 € | 820,64 € |
| Unit Price without VAT: | 820,64000 € |
|---|---|
| Unit Price with VAT: | 976,56160 € |

