Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP35-S-Q29-02048-H30S-28/V-T-T5

DigiKey Part Number
LP35-S-Q29-02048-H30S-28/V-T-T5-ND
Manufacturer
Manufacturer Product Number
LP35-S-Q29-02048-H30S-28/V-T-T5
Description
ENCODER INCREMENTAL QUAD CONN
Customer Reference
Detailed Description
Rotary Encoder Incremental 2048 Quadrature with Index (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Sensors
Series
Packaging
Box
Part Status
Active
Encoder Type
Incremental
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
2048
Voltage - Supply
5V ~ 30V
Actuator Type
Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
18B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Box
QuantityUnit PriceExt Price
1861,34000 €861,34 €
5809,14200 €4.045,71 €
10777,82100 €7.778,21 €
Manufacturers Standard Package
Unit Price without VAT:861,34000 €
Unit Price with VAT:1.024,99460 €