

LP35-S-Q29-02000-H30S-28/V-SM12-T2 | |
|---|---|
DigiKey Part Number | LP35-S-Q29-02000-H30S-28/V-SM12-T2-ND |
Manufacturer | |
Manufacturer Product Number | LP35-S-Q29-02000-H30S-28/V-SM12-T2 |
Description | ENCODER INCREMENTAL QUAD CONN |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2000 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 2000 | |
Voltage - Supply | 5V ~ 30V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 18B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,34000 € | 861,34 € |
| 5 | 809,14200 € | 4.045,71 € |
| 10 | 777,82100 € | 7.778,21 € |
| Unit Price without VAT: | 861,34000 € |
|---|---|
| Unit Price with VAT: | 1.024,99460 € |

