
DST514-1024-003 | |
|---|---|
DigiKey Part Number | 1724-DST514-1024-003-ND |
Manufacturer | |
Manufacturer Product Number | DST514-1024-003 |
Description | ENCODER INCREMENTAL CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | - | |
Pulses per Revolution | 1024 | |
Voltage - Supply | - | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,49000 € | 622,49 € |
| 5 | 610,04200 € | 3.050,21 € |
| 10 | 583,58000 € | 5.835,80 € |
| Unit Price without VAT: | 622,49000 € |
|---|---|
| Unit Price with VAT: | 740,76310 € |

