


01142-001 | |
|---|---|
DigiKey Part Number | 1724-01142-001-ND |
Manufacturer | |
Manufacturer Product Number | 01142-001 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | - | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.015,91000 € | 1.015,91 € |
| 5 | 999,07400 € | 4.995,37 € |
| Unit Price without VAT: | 1.015,91000 € |
|---|---|
| Unit Price with VAT: | 1.208,93290 € |

