
DST514-2048-003 | |
|---|---|
DigiKey Part Number | 6207-DST514-2048-003-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | DST514-2048-003 |
Description | ENCODER INCREMENTAL TTL CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2048 TTL User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | TTL | |
Pulses per Revolution | 2048 | |
Voltage - Supply | 5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,31000 € | 746,31 € |
| 5 | 638,86000 € | 3.194,30 € |
| 10 | 612,16900 € | 6.121,69 € |
| Unit Price without VAT: | 746,31000 € |
|---|---|
| Unit Price with VAT: | 888,10890 € |

