ACW400-12BT-007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACW400-12BT-010

DigiKey Part Number
6207-ACW400-12BT-010-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
ACW400-12BT-010
Description
ENCODER ABSOLUTE CABLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Absolute
Output Type
-
Pulses per Revolution
-
Voltage - Supply
18V ~ 30V
Actuator Type
Codewheel Not Included
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Cable
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1162,95000 €162,95 €
5152,31800 €761,59 €
10148,35400 €1.483,54 €
25143,61000 €3.590,25 €
50140,35980 €7.017,99 €
Manufacturers Standard Package
Unit Price without VAT:162,95000 €
Unit Price with VAT:193,91050 €