01005-429
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01079-233

DigiKey Part Number
6207-01079-233-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
01079-233
Description
ENCODER ABSOLUTE GRAY CODE CONN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute 4096 Gray Code (Absolute) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Absolute
Output Type
Gray Code (Absolute)
Pulses per Revolution
4096
Voltage - Supply
-
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
200M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1925,72000 €925,72 €
5883,95800 €4.419,79 €
10870,03800 €8.700,38 €
Manufacturers Standard Package
Unit Price without VAT:925,72000 €
Unit Price with VAT:1.101,60680 €